ABM15DTBH

Heilind Number:SULABM15DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DTBH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DTBH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM15DTBH

Detailed Description

Introducing the ABM15DTBH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features dual rows with 30 female contacts, each meticulously crafted from PPS and Beryllium Copper for superior conductivity and durability. With a pitch of 3.96mm (.156in), it ensures precise signal transmission. The gold-plated contacts guarantee excellent corrosion resistance and signal integrity, suitable for high-voltage environments up to 950VAC. Its right-angle orientation and clearance hole mount type offer versatile installation options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. The Matte Tin termination plating ensures secure and reliable connections. Perfect for use in aerospace, military, and industrial applications, the ABM15DTBH is a top choice for engineers seeking top-notch performance in their designs.