ABM15DTBI

Heilind Number:SULABM15DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DTBI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM15DTBI

Detailed Description

Meet the ABM15DTBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a current rating of 3A and a voltage capability of 950VAC, it offers reliable power transmission. The gold-plated contacts guarantee excellent signal integrity, while the loop bellow contact type and right-angle orientation optimize space efficiency. With 30 positions and a 3.96mm pitch, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. The threaded mount type and thru-hole termination method ensure secure and stable installation. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet highly functional. Trust the ABM15DTBI for your critical PCB interconnection needs.