ABM15DTBN

Heilind Number:SULABM15DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DTBN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM15DTBN

Detailed Description

Introducing the ABM15DTBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in industrial environments. With a 3A amperage and a voltage rating of 950VAC, it offers robust power transmission capabilities. The female gender, right-angle orientation, and 2-row design make it versatile for various PCB layouts. Its contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. The 30 positions and loop bellow contact type provide ample connectivity options. Operating in a wide temperature range of -65 to 150°C, it's suitable for harsh operating conditions. Termination via thru-hole mounting with matte tin plating ensures secure attachment to the PCB. With a compact size of 9.4mm width and 15.49mm height, it's space-efficient while delivering high performance. Perfect for use in aerospace, defense, and industrial applications, the ABM15DTBN connector sets the standard for reliability and durability in board-to-board connectivity.