| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM15DTBS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM15DTBS |
ABM15DTBS
| Heilind Number: | SULABM15DTBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM15DTBS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM15DTBS, a high-performance board-to-board PCB connector perfect for demanding applications. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable connectivity. With a 3A amperage and 950VAC voltage rating, it guarantees safe and efficient power transmission. The 30-position, 2-row design with gold-plated contact surfaces offers excellent signal integrity. Its side hole mount and right angle orientation provide flexibility in installation, while the thru-hole termination method ensures secure connections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. Trust in the ABM15DTBS for high-quality board-to-board connections in your electronic devices.

