ABM15DTKD-S288

Heilind Number:SULABM15DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DTKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DTKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULABM15DTKD-S288

Detailed Description

The ABM15DTKD-S288 is a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability. With a 3A amperage rating, it can handle power-intensive tasks with ease. This connector offers two rows, ideal for complex circuit connections. Utilizing a clearance hole mount type and card extender termination method, installation is straightforward. Its contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. With a pitch of 3.96mm and voltage rating of 950VAC, it meets stringent industry standards. The contact type is loop bellow, enhancing signal integrity. Its straddle orientation and 30 positions make it versatile for various PCB designs. The connector's tail length of 4.45mm and operating temperature range of -65 to 150°C further enhance its usability. With a compact height of 15.49mm and width of 9.4mm, it saves space on the board. The termination plating is matte tin, ensuring corrosion resistance. Classified under hi-rel connectors, the ABM15DTKDS288 is a top choice for aerospace, defense, and industrial applications.