ABM15DTKD-S328

Heilind Number:SULABM15DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DTKD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DTKD-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULABM15DTKD-S328

Detailed Description

Introducing the ABM15DTKDS328, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robustness and reliable conductivity. With a 2-row, 30-position female configuration and a clearance hole mount type, it offers easy and secure installation. The Thru Hole termination method and gold-plated Beryllium Copper contacts guarantee excellent signal integrity. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 150 °C, it is suitable for a wide range of environments. The connector's Loop Bellow contact type and straight orientation further enhance its versatility. With a compact size, measuring just 9.4mm in width and 15.49mm in height, the ABM15DTKDS328 is ideal for space-constrained designs. Trust in its performance and durability for your critical connectivity needs.