ABM15DTKH

Heilind Number:SULABM15DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DTKH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM15DTKH

Detailed Description

Introducing the ABM15DTKH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal transfer with a contact plating of gold, suitable for applications requiring a voltage rating of 950 VAC. With a straight orientation and two rows of 30 female contacts, it offers secure and reliable mating. The termination method is through-hole with a clearance hole mount type, guaranteeing easy installation. With a contact material of Beryllium Copper and termination plating in matte tin, this connector is built for durability and longevity, even in harsh operating conditions ranging from -65 to 150°C. The loop bellow contact type and tail length of 4.83mm further enhance its performance. Ideal for use in hi-rel industries, the ABM15DTKH is a top choice for engineers seeking premium connectivity solutions.