ABM15DTKI

Heilind Number:SULABM15DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DTKI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM15DTKI

Detailed Description

Introducing the ABM15DTKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a threaded mount type and through-hole termination method, it offers secure attachment to PCBs. The female gender, dual rows, and loop bellow contact type make it versatile for various circuit configurations. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the 950VAC voltage rating and 3A amperage capacity ensure safe and efficient power transmission. With 30 positions and a 3.96mm pitch, it provides ample connectivity options for complex systems. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for industrial, aerospace, and military applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Matte Tin termination plating ensures long-term durability. The ABM15DTKI is part of our extensive range of connectors, meeting the highest standards of performance and reliability.