ABM15DTKN

Heilind Number:SULABM15DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DTKN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM15DTKN

Detailed Description

The ABM15DTKN PCB connector is engineered for high-reliability applications, featuring PPS and Beryllium Copper construction for robust performance. With a current rating of 3A and voltage withstand of 950VAC, it ensures efficient power transmission. This Female connector, with two rows and a pitch of 3.96mm, offers 30 gold-plated contact positions for secure connectivity. Its straight orientation and thru-hole termination method simplify installation on PCBs. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. With a compact design measuring 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. The Matte Tin termination plating ensures reliable solder connections. From board-to-board to card edge connections, the ABM15DTKN is a versatile solution for various electronic systems.