ABM15DTKS

Heilind Number:SULABM15DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DTKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DTKS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM15DTKS

Detailed Description

Introducing the ABM15DTKS, a high-performance board to board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliability in extreme conditions. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of industrial and commercial environments. The 30-position, female connector with two rows and a pitch of 3.96mm offers secure and efficient connectivity. Gold-plated Beryllium Copper contacts and matte tin termination ensure excellent conductivity and corrosion resistance. The straight orientation and side hole mount type make installation easy and convenient. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet robust solution for your connectivity needs. Whether it's for aerospace, telecommunications, or other hi-rel applications, the ABM15DTKS connector delivers uncompromising performance.