| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM15DTMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM15DTMD |
ABM15DTMD
| Heilind Number: | SULABM15DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM15DTMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM15DTMD, a high-performance board-to-board PCB connector designed for precision applications. With two rows and thirty positions, this connector offers reliable connectivity in demanding environments. Featuring PPS and Beryllium Copper construction, it ensures durability and optimal signal transmission. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 950 VAC, this connector is suitable for various industrial settings. Its right-angle orientation and .156-inch tail length facilitate easy installation, while the loop bellow contact type enhances signal integrity. Trust the ABM15DTMD for seamless and efficient board-to-board connections in your projects.

