ABM15DTMH

Heilind Number:SULABM15DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DTMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULABM15DTMH

Detailed Description

This female board-to-board PCB connector, with SKU ABM15DTMH, boasts high-performance with PPS and Beryllium Copper construction, ensuring durability and reliability. Featuring a 2-row design, it offers 30 positions for seamless connectivity. The termination method is through-hole, providing secure attachment. Contact materials of Beryllium Copper and gold plating guarantee efficient signal transmission. Operating at a voltage of 950 VAC and amperage of 3A, it meets rigorous power requirements. With a pitch of 3.96mm and a tail length of 6.35mm, it facilitates precise connections. The connector, with a right-angle orientation and a low profile of 15.49mm height, is ideal for space-constrained applications. Its matte tin termination plating ensures corrosion resistance, while the -65 to 150°C operating temperature range suits diverse environments. Whether used in industrial machinery, telecommunications, or aerospace, this connector excels in performance and reliability.