ABM15DTMI

Heilind Number:SULABM15DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DTMI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM15DTMI

Detailed Description

The ABM15DTMI is a high-performance PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, it ensures reliable connectivity. With a female gender and threaded mount type, it offers secure installation on the board. The two rows of contacts, made of gold-plated Beryllium Copper, guarantee excellent signal transmission. Operating at an amperage of 3A and voltage of 950VAC, it meets stringent power requirements. The right-angle orientation and loop bellow contact type provide versatility in assembly. With 30 positions and a pitch of 3.96mm, it allows for efficient board-to-board connections. Its wide operating temperature range of -65 to 150°C makes it suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. With termination plating in matte tin, it ensures long-term reliability. Overall, the ABM15DTMI is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.