| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM15DTMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM15DTMS |
ABM15DTMS
| Heilind Number: | SULABM15DTMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM15DTMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM15DTMS, a high-performance female PCB connector designed for demanding applications. Crafted with precision using PPS and Beryllium Copper, this connector ensures reliable connectivity. Featuring two rows with a pitch of 3.96mm, it offers 30 gold-plated contacts capable of handling up to 3A of current at 950VAC. The right-angle orientation and side-hole mount make it versatile for various PCB layouts. With a wide operating temperature range of -65 to 150°C, it guarantees stable performance even in harsh environments. The loop bellow contact type and matte tin termination plating further enhance its durability. Perfect for board-to-board or card edge connections, the ABM15DTMS is a must-have component for high-reliability electronic systems.

