ABM15DTMT

Heilind Number:SULABM15DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DTMT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM15DTMT

Detailed Description

Introducing the ABM15DTMT, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. This female connector features two rows with a pitch of 3.96mm (.156 inches), accommodating up to 30 positions. Crafted with PPS and Beryllium Copper, it ensures durability and superior conductivity. The termination method, Thru Hole, guarantees secure mounting, while the threaded mount type offers stability. Contacts plated with gold and termination in matte tin further enhance its reliability. With a voltage rating of 950VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its right-angle orientation and loop bellow contact type provide versatility in installation. Compact yet robust, with a height of .61 inches and a width of 9.4mm (.37 inches), the ABM15DTMT is an essential component for high-reliability electronics.