ABM15DTMZ-S664

Heilind Number:SULABM15DTMZ-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DTMZ-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DTMZ-S664
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULABM15DTMZ-S664

Detailed Description

The ABM15DTMZ-S664 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a unique loop bellow contact design made of PPS & Beryllium Copper with gold plating, this connector ensures excellent conductivity and reliability. With a voltage rating of 950 VAC and an amperage of 3A, it is suitable for power and signal transmission. Its right-angle orientation and side-hole mount type offer flexibility in installation, while the thru-hole termination method guarantees secure connections. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. With 30 positions and two rows, it provides ample connectivity options. The connector's compact size, with a height of 15.49mm and width of 11.94mm, makes it space-efficient. Matte tin termination plating adds durability. Overall, the ABM15DTMZ-S664 is a top choice for those seeking high-reliability interconnect solutions.