| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM18DCKD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 36 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM18DCKD-S288 |
ABM18DCKD-S288
| Heilind Number: | SULABM18DCKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM18DCKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Experience unparalleled connectivity with our ABM18DCKD-S288 Board to Board PCB Connector. Crafted with precision using PPS and Beryllium Copper materials, this female connector boasts a dual-row design with 36 positions, ensuring seamless data transmission. The termination method, Card Extender, guarantees secure and reliable connections. Featuring Loop Bellow contact type and gold plating, it offers optimal conductivity with a voltage rating of 950 VAC. Suitable for high-performance applications, it operates flawlessly in temperatures ranging from -65 to 150 °C. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it fits perfectly into any setup. Trust in the durability of Matte Tin termination plating for long-lasting performance. Elevate your connectivity solutions with this top-of-the-line connector.

