ABM18DCKH

Heilind Number:SULABM18DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DCKH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DCKH

Detailed Description

Introducing the ABM18DCKH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm, this connector features two rows and 36 positions, ensuring reliable connectivity. The female gender, straight orientation, and loop bellow contact type make it versatile for various setups. Constructed with PPS and Beryllium Copper, it offers durability and strength. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while matte tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 950VAC, this connector is suitable for harsh environments. Its clearance hole mount type and thru-hole termination method facilitate easy installation. Measuring .61 inches in height and 9.4mm in width, the ABM18DCKH is compact yet efficient. Whether used in aerospace, defense, or industrial applications, this connector meets the highest standards for performance and reliability.