| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM18DCKI-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 36 |
| SKU: | SULABM18DCKI-S288 |
ABM18DCKI-S288
| Heilind Number: | SULABM18DCKI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM18DCKI-S288 |
| ECAD Model: |
Specifications
Detailed Description
PPS & Beryllium Copper; .0, Female, 2 rows, Threaded mount type, Card Extender termination method, Gold-plated Beryllium Copper contacts, 3.96mm pitch, 950VAC voltage rating. Featuring Loop Bellow contact type and Straddle orientation, this connector boasts 36 positions with a tail length of .175 inches. With an operating temperature range of -65 to 150°C, it ensures reliable performance in diverse environments. Its compact design, measuring .61 inches in height and 9.4mm in width, makes it ideal for space-constrained applications. Matte Tin termination plating provides durability. This high-quality connector is suitable for board-to-board and card edge connections in various electronic devices. ( ABM18DCKI-S288)

