ABM18DCKI

Heilind Number:SULABM18DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULABM18DCKI

Detailed Description

The ABM18DCKI is a high-performance board-to-board PCB connector, designed for demanding applications that require reliable power and signal transmission. Featuring PPS and Beryllium Copper construction, this connector ensures robust durability and efficient conductivity. With a 3A amperage rating and 950VAC voltage capability, it is suitable for high-power environments. The 2-row, 36-position design allows for versatile connectivity options, while the loop bellow contact type and gold contact plating guarantee low contact resistance and optimal signal integrity. Its threaded mount type and thru-hole termination method ensure secure attachment to the PCB. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for harsh industrial settings. Measuring at a compact .61 inches in height and 9.4mm in width, it offers space-saving benefits without compromising performance. The Matte Tin termination plating provides additional corrosion resistance, making it suitable for long-term use. The ABM18DCKI is the perfect choice for applications requiring high reliability and durability in board-to-board connections.