| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM18DCKN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 36 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM18DCKN-S288 |
ABM18DCKN-S288
| Heilind Number: | SULABM18DCKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM18DCKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Featuring PPS & Beryllium Copper construction, the ABM18DCKN-S288 connector is a high-performance solution designed for reliable board-to-board PCB connections. With a pitch of 3.96mm (.156 in) and featuring two rows, it offers 36 female contacts with Loop Bellow contact type and gold plating for optimal conductivity. Operating at a voltage of 950 VAC and an amperage of 3A, this connector ensures efficient power transmission. Its orientation allows for straddle mounting, while the termination method is through a card extender with matte tin plating. With a wide operating temperature range of -65 to 150°C and a compact size of .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it is suitable for various industrial applications requiring robust and durable connectivity.

