ABM18DCKN

Heilind Number:SULABM18DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DCKN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DCKN

Detailed Description

The ABM18DCKN is a high-performance PCB connector designed for seamless board-to-board connectivity. Featuring PPS and Beryllium Copper construction, it ensures exceptional durability and conductivity. With a current rating of 3A and a voltage resistance of 950VAC, this connector is ideal for applications requiring reliable power transmission. Its gold-plated contact pins guarantee low contact resistance, while the termination method via Thru Hole mounting offers easy and secure installation. With 36 positions arranged in 2 rows, it provides ample connectivity options. The straight orientation and loop bellow contact type further enhance signal integrity. Meeting stringent operating standards, including an extended temperature range of -65 to 150°C, this connector is suitable for use in diverse environments. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it space-efficient on PCBs. The matte tin termination plating ensures long-term reliability. Perfect for high-reliability applications, the ABM18DCKN is a top choice for demanding electronic designs.