ABM18DCKS-S288

Heilind Number:SULABM18DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DCKS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULABM18DCKS-S288

Detailed Description

Introducing SKU ABM18DCKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PPS and Beryllium Copper materials, ensuring long-lasting durability even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it offers reliable power transmission. The female gender, two rows, and side hole mount type make it versatile for various PCB connections. Utilizing Card Extender termination method and gold-plated Beryllium Copper contacts, it guarantees excellent conductivity and signal integrity. The 36-position connector with Loop Bellow contact type and straddle orientation provides efficient signal transmission. Operating within a wide temperature range of -65 to 150°C, it is suitable for diverse industrial applications. Its compact design, with a height of .61 inches and a width of 9.4mm, allows for space-saving installation. The matte tin termination plating ensures secure soldering. Ideal for high-reliability systems, this connector is a vital component for your PCB interconnection needs.