ABM18DCKS

Heilind Number:SULABM18DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DCKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULABM18DCKS

Detailed Description

Introducing the ABM18DCKS Board to Board PCB Connector, a high-performance solution for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a contact material of Beryllium Copper and gold plating, it offers excellent signal transmission. Its 36 positions, 2 rows, and 3A amperage make it suitable for a variety of connectivity needs. The side hole mount type and thru-hole termination method provide secure installation. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 950VAC, this connector is ideal for harsh environments. Its compact design, with dimensions of 9.4mm width and 15.49mm height, allows for efficient PCB integration. Trust the ABM18DCKS for high-reliability connections in your electronic designs.