ABM18DCKT-S288

Heilind Number:SULABM18DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DCKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DCKT-S288

Detailed Description

Introducing our high-performance Board to Board PCB Connector, the ABM18DCKT-S288. Designed for precision and durability, this connector features a threaded mount type and card extender termination method, ensuring secure and reliable connections. With a pitch of 3.96mm and two rows of 36 female contacts made of PPS and Beryllium Copper with gold plating, it guarantees excellent conductivity. Operating at a voltage of 950 VAC and with an amperage of 3A, it is suitable for a wide range of applications. The connector's loop bellow contact type and straddle orientation further enhance its functionality. With a tail length of 4.45mm and a compact connector height of 15.49mm, it offers versatility in installation. Matte Tin termination plating and a wide operating temperature range of -65 to 150°C ensure reliability in harsh environments. This product is ideal for demanding PCB connectivity needs in industries such as aerospace, telecommunications, and industrial machinery. Trust in the ABM18DCKTS288 for top-tier performance in your electronic systems.