ABM18DCKT

Heilind Number:SULABM18DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DCKT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DCKT

Detailed Description

Introducing the ABM18DCKT, a high-performance board-to-board PCB connector designed with precision and reliability in mind. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 3A and a maximum voltage of 950VAC, it is suitable for a wide range of applications. The female gender, threaded mount type, and thru-hole termination method make installation easy and secure. Gold-plated Beryllium Copper contacts guarantee excellent signal transmission. With two rows of 36 positions each, the connector offers ample connectivity options. Its straight orientation and loop bellow contact type further enhance functionality. Operating within a wide temperature range of -65 to 150°C, it is perfect for demanding environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, enables space-efficient PCB layouts. Matte Tin termination plating ensures long-term reliability. Ideal for hi-rel applications, the ABM18DCKT is a top choice for engineers seeking premium quality in their designs.