ABM18DRAH

Heilind Number:SULABM18DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DRAH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DRAH

Detailed Description

ABM18DRAH features a female connector with two rows, designed for high-reliability board-to-board and card edge connections. Crafted from PPS and Beryllium Copper, it ensures durable performance in demanding environments. The termination method, thru-hole, guarantees secure attachment. With a pitch of 3.96mm, it offers precise alignment. Gold-plated Beryllium Copper contacts with a 950VAC rating ensure efficient power transmission. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for various applications. Its right-angle orientation and 36 positions make it versatile for circuit board setups. The matte tin termination plating enhances conductivity, while the full bellow contact type further improves reliability. With a compact size of 10.95mm height and 8.26mm width, it conserves space without compromising performance. Ideal for industrial and electronic systems requiring robust connectivity solutions.