ABM18DRAI

Heilind Number:SULABM18DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DRAI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DRAI

Detailed Description

Introducing the ABM18DRAI, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female gender, threaded mount type, and thru-hole termination method make installation easy and secure. Gold-plated contacts on the 36 positions guarantee optimal conductivity. Operating temperature range of -65 to 150°C and matte tin termination plating ensure durability. With a compact connector height of 10.95mm and width of 8.26mm, it is ideal for space-constrained PCB designs. Suitable for hi-rel applications, the ABM18DRAI is the perfect choice for mission-critical systems. Elevate your connectivity with this precision-engineered PCB connector.