ABM18DRAS

Heilind Number:SULABM18DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DRAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULABM18DRAS

Detailed Description

Introducing the ABM18DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable power transmission with a 5A current rating and 950VAC voltage. Its female gender, dual-row design, and side-hole mount type offer versatility in installation. The Thru Hole termination method and gold-plated Beryllium Copper contacts guarantee secure and low-resistance connections. With 36 positions and a pitch of 3.96mm, it provides ample connectivity in a compact form factor. Operating smoothly in temperatures ranging from -65°C to 150°C, this connector is ideal for harsh environments. Its right-angle orientation and full bellow contact type further enhance its usability. Matte Tin termination plating ensures long-term durability. Suitable for aerospace, defense, and other hi-rel industries, the ABM18DRAS sets the standard for performance and reliability in board-to-board connectivity.