ABM18DRKF-S328

Heilind Number:SULABM18DRKF-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DRKF-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DRKF-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULABM18DRKF-S328

Detailed Description

Introducing the ABM18DRKF-S328, a high-performance Board To Board PCB Connector meticulously crafted for demanding applications. This connector, designed for optimal power transmission, features a robust construction with PPS and Beryllium Copper materials ensuring durability and reliability. With a contact plating of Gold, it guarantees excellent conductivity, while the Full Bellow contact type and Thru Hole termination method offer secure and stable connections. Boasting 36 positions spread across 2 rows with a pitch of 3.96mm, it allows for efficient signal transmission. Operating flawlessly in extreme conditions ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial sectors. Its compact design, with a connector height of 10.95mm and width of 8.26mm, makes it suitable for space-constrained environments. Meeting stringent quality standards, the ABM18DRKF-S328 is a top choice for engineers seeking high-reliability connectivity solutions.