ABM18DRKF

Heilind Number:SULABM18DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DRKF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DRKF
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DRKF

Detailed Description

Introducing the ABM18DRKF Board To Board PCB Connector, featuring PPS & Beryllium Copper construction for enhanced durability and conductivity. Designed for high-performance applications, this connector offers a current rating of 5A and a voltage capacity of 950VAC. With a female gender and two rows of contacts, it ensures secure and reliable connections. The contact material is Gold-plated Beryllium Copper, guaranteeing excellent signal transmission. Its straight orientation and floating bobbin mount type make installation easy and efficient. With 36 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Its matte Tin termination plating ensures long-lasting performance. Ideal for use in demanding electronic systems, the ABM18DRKF is a top choice for engineers seeking quality and reliability in board-to-board connectivity.