ABM18DRKH-S13

Heilind Number:SULABM18DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DRKH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DRKH-S13
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DRKH-S13

Detailed Description

Introducing the ABM18DRKH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows of 36 female contacts, this connector ensures reliable connectivity in any setup. Crafted with PPS and Beryllium Copper, it guarantees durability and exceptional performance. The contact material is Gold-plated Beryllium Copper, offering excellent conductivity, while the termination method is through Card Extender, making installation a breeze. Rated for 5A and 950VAC, it meets stringent voltage and current requirements. With an operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its straddle orientation and clearance hole mount type allow for versatile installation. The connector's compact design, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), ensures space-saving connectivity on PCBs. Matte Tin termination plating adds to its reliability. Whether for aerospace, military, or industrial applications, the ABM18DRKH-S13 is the ultimate solution for high-reliability board-to-board connections.