ABM18DRKH-S328

Heilind Number:SULABM18DRKH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DRKH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DRKH-S328
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DRKH-S328

Detailed Description

Introducing the ABM18DRKH-S328, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring robustness and reliable connectivity. With a pitch of 3.96mm and 36 positions across 2 rows, it offers versatile interconnect options. The contact material is gold-plated Beryllium Copper, guaranteeing low contact resistance and high durability. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 150°C, it is suitable for use in harsh environments. The clearance hole mount type, along with thru-hole termination, facilitates easy and secure installation. Its straight orientation and full bellow contact type further enhance performance. Matte Tin termination plating adds to its longevity. With a compact size of 10.95mm in height and .325in in width, it is space-efficient while delivering superior functionality. The ABM18DRKHS328 is a top choice for applications requiring high reliability and performance in board-to-board connectivity.