ABM18DRKH

Heilind Number:SULABM18DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DRKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DRKH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DRKH

Detailed Description

Introducing the ABM18DRKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gender-specific female orientation with two rows for secure connectivity, this connector boasts a clearance hole mount type and thru-hole termination method for easy installation. Crafted from PPS and beryllium copper with gold contact plating, it ensures reliable conductivity and durability. With a pitch of 3.96mm (.156 in) and 36 positions, it offers ample connectivity options. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 150°C, it's suitable for harsh environments. The connector's full bellow contact type and straight orientation further enhance its performance. RoHS compliant and with matte tin termination plating, it meets stringent environmental standards. Perfect for aerospace, defense, and other hi-rel industries, the ABM18DRKH is a top choice for robust PCB connections.