| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM18DRKI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 36 |
| SKU: | SULABM18DRKI |
ABM18DRKI
| Heilind Number: | SULABM18DRKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM18DRKI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM18DRKI, a high-performance board-to-board PCB connector designed for critical applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. With a 5A amperage and 950VAC voltage rating, it is suitable for power and signal transmission. The connector offers 36 gold-plated contacts in a dual-row configuration, with a pitch of 3.96mm, allowing for high-density interconnections. Its threaded mounting and thru-hole termination method guarantee secure attachment to the PCB. Operating within a wide temperature range of -65 to 150°C, it is ideal for aerospace, defense, and industrial applications. The ABM18DRKI is a trusted solution for demanding connectivity needs.

