ABM18DRKN-S13

Heilind Number:SULABM18DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DRKN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DRKN-S13
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DRKN-S13

Detailed Description

The ABM18DRKN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures excellent durability and conductivity. With a 5A amperage rating and a voltage capacity of 950 VAC, it reliably handles power transmission. The female gender, 2 rows, and 36 positions make it versatile for various connectivity needs. Utilizing a card extender termination method and gold-plated contacts on Beryllium Copper, it guarantees secure and low-resistance connections. The 3.96mm pitch and full bellow contact type further enhance its reliability. Operating temperature range of -65 to 150°C, matte tin termination plating, and compact dimensions of 10.95mm (height) and 8.26mm (width) ensure suitability for harsh environments and space-constrained designs. Ideal for industries requiring robust and efficient interconnect solutions, the ABM18DRKN-S13 is a top choice for engineers seeking high-reliability connectivity components.