ABM18DRKN

Heilind Number:SULABM18DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DRKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DRKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULABM18DRKN

Detailed Description

Introducing the ABM18DRKN, a high-performance female connector designed for board-to-board PCB applications. This connector features two rows with a pitch of 3.96mm (.156 inches), offering a total of 36 positions for seamless connectivity. Crafted from PPS and Beryllium Copper, it ensures durability and reliable performance even in harsh environments with an operating temperature range of -65 to 150°C. The contact material is plated with gold, while the termination method is through-hole, guaranteeing secure and efficient connections. With a voltage rating of 950VAC, it meets stringent safety standards. The straight orientation and no mounting requirement make installation easy. The connector's compact design, with a height of 10.95mm (.431 inches) and width of 8.26mm (.325 inches), optimizes space utilization on PCBs. Its full bellow contact type and matte tin termination plating further enhance its functionality, making it an ideal choice for demanding electronic applications.