| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM18DRKS-S13 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 36 |
| SKU: | SULABM18DRKS-S13 |
ABM18DRKS-S13
| Heilind Number: | SULABM18DRKS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM18DRKS-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM18DRKS-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a shorting bar, PPS, and Beryllium Copper construction, this connector ensures reliable and efficient power transmission. Featuring a 3.96mm pitch and two rows, it offers 36 female contacts with gold plating for optimal conductivity. The Full Bellow contact type and side-hole mount make for easy and secure installations. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 950 VAC, this connector is suitable for use in harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, saves space on your PCB layout. Trust the ABM18DRKS-S13 for high-reliability connections in aerospace, defense, and other critical systems.

