ABM18DRKS

Heilind Number:SULABM18DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DRKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DRKS
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DRKS

Detailed Description

Introducing the ABM18DRKS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity with minimal signal loss. With a current rating of 5A and voltage capability up to 950 VAC, it meets the requirements of power-intensive setups. The dual-row design with 36 positions allows for versatile connectivity options. Its side hole mount and thru-hole termination method provide secure attachment to PCBs. The gold-plated Beryllium Copper contacts guarantee reliable signal transmission, while the full bellow contact type accommodates for mechanical stress. Operating seamlessly in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. With a compact form factor, measuring only 10.95mm in height and 8.26mm in width, it saves valuable PCB space. Trust the ABM18DRKS for efficient and durable board-to-board connections in your electronic systems.