ABM18DRMH-S288

Heilind Number:SULABM18DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DRMH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DRMH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULABM18DRMH-S288

Detailed Description

The ABM18DRMH-S288 connector offers reliable and high-performance connectivity for your PCB applications. With a gender specification of female and boasting two rows, it ensures efficient signal transmission. Featuring PPS and Beryllium Copper construction, this connector guarantees durability and longevity. The contact plating of gold and termination plating of matte tin assure excellent conductivity and corrosion resistance. Its unique loop bellow contact type and straddle orientation cater to specific connection needs. Operating at an impressive voltage of 950 VAC and amperage of 3A, it is suitable for diverse electronic setups. With a pitch of 3.96mm, it facilitates precise positioning on the board. The connector's wide operating temperature range from -65 to 150°C makes it ideal for harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves valuable space on the PCB. Tailored for demanding applications, this connector is a standout choice for board-to-board and card edge connectivity in various industries.