ABM18DRMH

Heilind Number:SULABM18DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DRMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULABM18DRMH

Detailed Description

Introducing the ABM18DRMH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows and a 3A amperage rating, it guarantees reliable power transmission. The contact material of Beryllium Copper with gold plating offers excellent corrosion resistance and signal integrity. With a pitch of 3.96mm, voltage rating of 950VAC, and operating temperature range from -65 to 150°C, this connector is suitable for a wide range of environments. Its wire wrap termination method and loop bellow contact type make for easy and secure connections. The straight orientation, 36 positions, and 14.22mm tail length provide versatility in installation. With Matte Tin termination plating and a compact design measuring 15.49mm in height and 9.4mm in width, the ABM18DRMH is a reliable solution for your connectivity needs in aerospace, defense, and industrial applications.