ABM18DRMI-S288

Heilind Number:SULABM18DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DRMI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULABM18DRMI-S288

Detailed Description

The ABM18DRMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. This female connector has two rows with a threaded mount type and termination method of Card Extender, making it easy to install and secure. Its contact material is Beryllium Copper with Gold plating, providing excellent conductivity and corrosion resistance. With a pitch of 3.96mm (.156 in) and 36 positions, it offers versatility in connecting PCBs. The connector is designed for a voltage of 950VAC and an operating temperature range of -65 to 150°C, making it suitable for a wide range of applications. The Loop Bellow contact type and Straddle orientation further enhance its performance. With a tail length of 13.84mm (.545 in) and compact dimensions of .61 inches in height and 9.4mm (.37 in) in width, it is space-efficient. The termination plating of Matte Tin ensures durability. This connector falls under the category of hi-rel connectors, meeting high-reliability standards. Its acronym, ABM18DRMIS288, signifies its unique model number, distinguishing it in the market. Overall, the ABM18DRMI-S288 is a premium solution for robust board-to-board connections in critical electronic systems.