ABM18DRMI

Heilind Number:SULABM18DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DRMI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DRMI

Detailed Description

Introducing the ABM18DRMI, a high-performance female PCB connector designed with precision engineering. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a threaded mount type and wire wrap termination method, it offers secure and reliable connections. The contact material is plated with gold, enhancing conductivity and preventing corrosion. With a pitch of 3.96mm and voltage rating of 950 VAC, it is suitable for high-power applications. The Loop Bellow contact type and straight orientation provide seamless integration. Boasting 36 positions and a tail length of 14.22mm, it offers versatile connectivity options. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for various industries. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. Trust in the ABM18DRMI for reliable and high-speed data transmission in your electronic devices.