ABM18DRMN-S288

Heilind Number:SULABM18DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DRMN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DRMN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULABM18DRMN-S288

Detailed Description

The ABM18DRMN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, it ensures reliable connectivity in rugged environments. With a voltage rating of 950 VAC and a current capacity of 3A, this connector is suitable for power and signal transmission. Its gold-plated contacts offer excellent conductivity and corrosion resistance. The 36-position female connector, with two rows and a pitch of 3.96mm, provides ample connectivity options. The termination method of card extender allows for easy installation. Operating in a wide temperature range from -65 to 150°C, it is ideal for use in harsh conditions. The connector's compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it space-efficient. Matte Tin termination plating ensures durability. Whether in aerospace, defense, or industrial applications, the ABM18DRMN-S288 guarantees high reliability and performance.