ABM18DRMS-S288

Heilind Number:SULABM18DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DRMS-S288

Detailed Description

The ABM18DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in harsh environments. With a current rating of 3 A and voltage capability of 950 VAC, this connector is ideal for power and signal transmission. Its female gender, two rows, and side hole mount type offer versatile installation options. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees excellent conductivity. The 3.96 mm pitch and 36 positions cater to diverse connectivity needs. Operating seamlessly in temperatures ranging from -65 to 150 °C, it is suitable for extreme conditions. The connector's loop bellow contact type and straddle orientation further enhance performance. With a tail length of 13.84 mm, connector height of 15.49 mm, and width of 9.4 mm, it provides a compact yet efficient solution. The termination plating of matte tin ensures corrosion resistance. Classified under hi-rel connectors, it meets stringent quality standards. The ABM18DRMS-S288, acronym ABM18DRMSS288, is the perfect choice for critical electronic systems.