ABM18DRMS

Heilind Number:SULABM18DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DRMS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DRMS

Detailed Description

Introducing the ABM18DRMS, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows, it offers seamless integration into your PCB setup. The side hole mount and wire wrap termination method guarantee secure and stable connections. With contact materials plated in gold and a pitch of 3.96mm, it can handle up to 950VAC at 3A, making it ideal for high-power environments. The loop bellow contact type and straight orientation further enhance its versatility. With 36 positions and a tail length of 14.22mm, it accommodates complex circuitry with ease. Operating within a wide temperature range of -65 to 150°C, this connector is reliable in harsh conditions. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. The matte tin termination plating ensures long-term performance. Whether for industrial machinery, aerospace, or telecommunications, the ABM18DRMS is a top choice for seamless PCB connectivity.