ABM18DRMT-S288

Heilind Number:SULABM18DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DRMT-S288

Detailed Description

Introducing the ABM18DRMT-S288, a high-performance board-to-board PCB connector designed for precision connections in demanding environments. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable signal transmission. With a contact plating of gold and termination method of card extender, it guarantees excellent conductivity and secure attachment. The 36 positions, in a dual-row configuration, offer ample connectivity options. Operating at a voltage of 950 VAC and an impressive amperage of 3A, this connector is suitable for power and data-intensive applications. Its loop bellow contact type and straddle orientation further enhance its versatility. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it excels in harsh conditions. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. Whether it's aerospace, defense, or industrial settings, the ABM18DRMT-S288 is the ultimate solution for your connectivity needs.