ABM18DRSH

Heilind Number:SULABM18DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DRSH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DRSH

Detailed Description

Introducing the ABM18DRSH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a clearance hole mount type and through-hole termination method, installation is convenient and secure. The 36-position, 2-row design allows for versatile connectivity. Gold-plated Beryllium Copper contacts guarantee optimal signal transmission, while the loop bellow contact type offers enhanced stability. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the ABM18DRSH for efficient and durable board-to-board connections in your electronic systems.