ABM18DRSI

Heilind Number:SULABM18DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DRSI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULABM18DRSI

Detailed Description

Introducing the ABM18DRSI, a high-performance PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this female connector ensures reliable connectivity with a current rating of 3A and voltage capability of 950VAC. With two rows of contacts and a pitch of 3.96mm, it offers 36 positions for seamless board-to-board connections. The threaded mounting and thru-hole termination method guarantee secure installation. Contact materials of Beryllium Copper with gold plating ensure excellent conductivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type further enhance performance. Measuring at .61in in height and 9.4mm in width, the ABM18DRSI is compact yet robust. With matte tin termination plating, it complies with industry standards for reliability. Ideal for high-reliability applications, this connector is a key component in ensuring seamless electronic connections.