ABM18DRSN

Heilind Number:SULABM18DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DRSN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DRSN

Detailed Description

Introducing the ABM18DRSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector guarantees durability and reliability. With a 3A current rating and 950VAC voltage capacity, it ensures efficient power transmission. The female gender, 2 rows, and 36 positions make it versatile for various electronic setups. Utilizing gold-plated Beryllium Copper contacts and matte tin termination, it ensures optimal signal conductivity and corrosion resistance. The straight orientation and no mounting design offer easy installation on PCBs. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves space while delivering high performance, making it an ideal choice for mission-critical electronic systems. Upgrade your connectivity with the ABM18DRSN connector.